0354 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0354-0-15-80-02-80-10-0

DigiKey Part Number
ED11321-ND
Manufacturer
Manufacturer Product Number
0354-0-15-80-02-80-10-0
Description
CONN PIN RCPT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.040" ~ 0.050" (1.02mm ~ 1.27mm) No Tail Press-Fit, Hex
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Press-Fit, Hex
Length - Overall
0.290" (7.37mm)
Accepts Pin Diameter
0.040" ~ 0.050" (1.02mm ~ 1.27mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.068" (1.73mm)
Mounting Hole Diameter
0.104" (2.64mm)
Flange Diameter
0.119" (3.02mm)
Tail Diameter
-
Socket Depth
0.260" (6.60mm)
Contact Material
Beryllium Copper
Contact Finish
Tin
Contact Finish Thickness
200.0µin (5.08µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$10.26000$10.26
10$8.72800$87.28
25$8.17800$204.45
50$7.78560$389.28
100$7.41370$741.37
250$6.94948$1,737.37
500$6.61740$3,308.70
1,000$6.30145$6,301.45
3,000$5.83156$17,494.68
Manufacturers Standard Package