Pin Receptacle Connector 0.020" ~ 0.032" (0.51mm ~ 0.81mm) No Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0338-0-15-15-15-14-10-0

DigiKey Part Number
0338-0-15-15-15-14-10-0-ND
Manufacturer
Manufacturer Product Number
0338-0-15-15-15-14-10-0
Description
CONN PIN RCPT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.020" ~ 0.032" (0.51mm ~ 0.81mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.170" (4.32mm)
Accepts Pin Diameter
0.020" ~ 0.032" (0.51mm ~ 0.81mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.047" (1.19mm)
Mounting Hole Diameter
0.057" (1.45mm)
Flange Diameter
0.072" (1.83mm)
Tail Diameter
-
Socket Depth
0.147" (3.73mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,664
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$11.26000$11.26
10$9.53700$95.37
25$8.93840$223.46
50$8.51100$425.55
100$8.10380$810.38
250$7.59620$1,899.05
500$7.23348$3,616.74
1,000$6.88822$6,888.22
3,000$6.37462$19,123.86
Manufacturers Standard Package