
0327-0-15-15-36-27-10-0 | |
---|---|
DigiKey Part Number | 54-0327-0-15-15-36-27-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 0327-0-15-15-36-27-10-0 |
Description | SURFACE MOUNT RECEPTACLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.022" ~ 0.046" (0.56mm ~ 1.17mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.206" (5.23mm) | |
Accepts Pin Diameter | 0.022" ~ 0.046" (0.56mm ~ 1.17mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.064" (1.63mm) | |
Mounting Hole Diameter | 0.076" (1.93mm) | |
Flange Diameter | 0.091" (2.31mm) | |
Tail Diameter | - | |
Socket Depth | 0.180" (4.57mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Grade | - | |
Qualification | - | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.59000 | $6.59 |
10 | $5.61400 | $56.14 |
100 | $4.77370 | $477.37 |
500 | $4.26038 | $2,130.19 |
1,000 | $4.05689 | $4,056.89 |
5,000 | $3.62137 | $18,106.85 |
10,000 | $3.44864 | $34,486.40 |