
MIKROE-6076 | |
---|---|
DigiKey Part Number | 1471-MIKROE-6076-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6076 |
Description | STEP UP 2 CLICK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TPS61299 Power Supply Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Power Management | |
Function | Power Supply | |
Utilized IC / Part | TPS61299 | |
Contents | Board(s) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $287.39000 | $287.39 |