
MIKROE-6010 | |
---|---|
DigiKey Part Number | 1471-MIKROE-6010-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6010 |
Description | EZO CARRIER CLICK - OXYGEN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | EZO-DO Oxygen (O2) Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Oxygen (O2) | |
Utilized IC / Part | EZO-DO | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,108.49000 | $1,108.49 |