
MIKROE-5412 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5412-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5412 |
Description | DAC 13 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AD3541R Digital to Analog Converter (DAC) Data Acquisition mikroBUS™ Click™ Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Data Acquisition | |
Function | Digital to Analog Converter (DAC) | |
Utilized IC / Part | AD3541R | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,075.64000 | $1,075.64 |



