
MIKROE-4912 | |
---|---|
DigiKey Part Number | 1471-MIKROE-4912-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4912 |
Description | CLICKER 4 FOR TMPM4K |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TMPM4K Clicker 4 - ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | ||
Utilized IC / Part | TMPM4K | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $681.51000 | $681.51 |