Similar

MIKROE-4500 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4500-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4500 |
Description | ECG/GSR CLICK |
Customer Reference | |
Detailed Description | AS7030B Electrocardiography (ECG/EKG), Galvanic Skin Response (GSR) Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Electrocardiography (ECG/EKG), Galvanic Skin Response (GSR) | |
Utilized IC / Part | AS7030B | |
Contents | Board(s) | |
Note | - |


