
MIKROE-4029 | |
---|---|
DigiKey Part Number | 1471-MIKROE-4029-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4029 |
Description | MCU CARD 2 FOR PIC PIC18F86K22 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PIC18F86K22 PIC® PIC MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | PIC | |
Platform | - | |
Utilized IC / Part | PIC18F86K22 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $344.86000 | $344.86 |