
MIKROE-3901 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-3901-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3901 |
Description | AUDIOAMP 3 CLICK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TAS5414 Amplifier Audio mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-3901 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Audio | |
Function | Amplifier | |
Utilized IC / Part | TAS5414 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $440.56000 | $440.56 |
















