MIKROE-3858
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-3858

DigiKey Part Number
1471-MIKROE-3858-ND
Manufacturer
Manufacturer Product Number
MIKROE-3858
Description
TFT BOARD 4 CAPACITIVE WITH FRAM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
SSD1963 LCD Touchscreen 4.3" Display Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MikroElektronika
Series
-
Packaging
Bulk
Part Status
Active
Platform
-
Type
Display
Function
LCD Touchscreen 4.3"
Utilized IC / Part
SSD1963
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$881.12000$881.12
Manufacturers Standard Package