
| MIKROE-3731 | |
|---|---|
| DigiKey Part Number | 1471-MIKROE-3731-ND | 
| Manufacturer | |
| Manufacturer Product Number | MIKROE-3731 | 
| Description | MCU CARD 10 FOR STM32 STM32F107V | 
| Manufacturer Standard Lead Time | 2 Weeks | 
| Customer Reference | |
| Detailed Description | STM32F107VC STM32F1 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | MCU 32-Bit | |
| Core Processor | ARM® Cortex®-M3 | |
| Platform | - | |
| Utilized IC / Part | STM32F107VC | |
| Mounting Type | Socket | |
| Contents | Board(s) | |
| Interconnect System | - | |
| Suggested Programming Environment | - | |
| Note | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1,460.37000 | $1,460.37 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China