
MIKROE-3442 | |
|---|---|
DigiKey Part Number | 1471-2175-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3442 |
Description | TEMP-LOG 5 CLICK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | CAT34TS02 Temperature Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-3442 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Temperature | |
Utilized IC / Part | CAT34TS02 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $114.22000 | $114.22 |
















