
MIKROE-3259 | |
|---|---|
DigiKey Part Number | 1471-2101-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3259 |
Description | PEDOMETER 3 CLICK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | KX126-1063 Accelerometer Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-3259 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Accelerometer | |
Utilized IC / Part | KX126-1063 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $130.54000 | $130.54 |
















