
MDT0700A12SSC-HDMI | |
---|---|
DigiKey Part Number | 3086-MDT0700A12SSC-HDMI-ND |
Manufacturer | |
Manufacturer Product Number | MDT0700A12SSC-HDMI |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color HDMI 7" (177.80mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 154.08mm W x 85.92mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 480 (WVGA) | |
Interface | HDMI | |
Controller Type | TFP401 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | 0.06mm W x 0.18mm H |