MDT0320ASHH-MULTI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDT0320ASHH-MULTI

DigiKey Part Number
3086-MDT0320ASHH-MULTI-ND
Manufacturer
Manufacturer Product Number
MDT0320ASHH-MULTI
Description
GRAPHIC DISPLAY TFT RGB 3.2"
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MCU, SPI 3.2" (81.28mm) 240 x 320
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Midas Displays
Series
Packaging
Tray
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Non-Touch
Diagonal Screen Size
3.2" (81.28mm)
Viewing Area
49.60mm W x 65.80mm H
Backlight
LED - White
Dot Pixels
240 x 320
Interface
MCU, SPI
Controller Type
ILI9341
Graphics Color
Red, Green, Blue (RGB)
Background Color
Black
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Midas Displays
FREE SHIPPING on orders of $5,083.00 or more for products shipped by Midas Displays
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$156.40000$156.40
10$144.35700$1,443.57
30$134.03467$4,021.04
50$125.12000$6,256.00
100$121.99200$12,199.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.