
MC42004A6W-SPTLY-V2 | |
---|---|
DigiKey Part Number | 3086-MC42004A6W-SPTLY-V2-ND |
Manufacturer | |
Manufacturer Product Number | MC42004A6W-SPTLY-V2 |
Description | DISPLAY, 4x20 COB LCD, Black on |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 77.00mm x 47.00mm x 14.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 80.0 | |
Display Format | 20 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 4.03mm H x 2.30mm W | |
Outline L x W x H | 77.00mm x 47.00mm x 14.50mm | |
Viewing Area | 60.00mm L x 22.00mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 5V | |
Dot Size | 0.42mm W x 0.46mm H | |
Interface | Parallel | |
Controller Type | ST7063C, ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Yellow/Green |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $140.96000 | $140.96 |
10 | $130.14400 | $1,301.44 |
30 | $120.81433 | $3,624.43 |
50 | $112.81760 | $5,640.88 |
100 | $104.19360 | $10,419.36 |
200 | $100.90080 | $20,180.16 |
300 | $96.19680 | $28,859.04 |
500 | $93.37440 | $46,687.20 |
1,000 | $86.47520 | $86,475.20 |


