
MC42004A6W-SPR-V2 | |
---|---|
DigiKey Part Number | 3086-MC42004A6W-SPR-V2-ND |
Manufacturer | |
Manufacturer Product Number | MC42004A6W-SPR-V2 |
Description | DISPLAY, 4x20 COB LCD, Reflectiv |
Customer Reference | |
Detailed Description | Character Display Module Reflective 5 x 8 Dots STN - Super-Twisted Nematic Without Backlight Parallel 77.00mm x 47.00mm x 10.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 80.0 | |
Display Format | 20 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Reflective | |
Character Size | 4.03mm H x 2.30mm W | |
Outline L x W x H | 77.00mm x 47.00mm x 10.00mm | |
Viewing Area | 60.00mm W x 22.00mm H | |
Backlight | Without Backlight | |
Voltage - Supply | 5V | |
Dot Size | 0.42mm W x 0.46mm H | |
Interface | Parallel | |
Controller Type | ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Yellow/Green |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $109.60000 | $109.60 |
10 | $101.21400 | $1,012.14 |
30 | $94.00167 | $2,820.05 |
50 | $87.72960 | $4,386.48 |
100 | $79.96800 | $7,996.80 |
200 | $77.38080 | $15,476.16 |
300 | $73.77440 | $22,132.32 |
500 | $71.57920 | $35,789.60 |
1,000 | $66.16960 | $66,169.60 |


