MD203S-03B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MD203S-03B
MicroPower Direct: Reliable, High-Efficiency Power Solutions for Industrial Applications

MD205S-24B

DigiKey Part Number
5943-MD205S-24B-ND
Manufacturer
Manufacturer Product Number
MD205S-24B
Description
DC/DC,2W,5V IN,24V OUT,3KV,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 83mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Current - Output (Max)
83mA
Power (Watts)
2 W
Voltage - Isolation
3 kV
Applications
Industrial, ITE (Commercial)
Features
Proportional Output, SCP
Operating Temperature
-40°C ~ 105°C
Efficiency
88%
Mounting Type
Through Hole
Size / Dimension
0.77" L x 0.40" W x 0.28" H (19.5mm x 10.2mm x 7.1mm)
Control Features
Enable, Active High
Approval Agency
CE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$38.67000$38.67
5$37.22000$186.10
10$36.60700$366.07
25$35.82880$895.72
50$35.24800$1,762.40
100$34.67530$3,467.53
250$33.93184$8,482.96
500$33.37920$16,689.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.