
MD112S-24B | |
---|---|
DigiKey Part Number | 5943-MD112S-24B-ND |
Manufacturer | |
Manufacturer Product Number | MD112S-24B |
Description | DC/DC,1W,12V IN,24V OUT,3 KV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 42mA - Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Output 1 | ||
Current - Output (Max) | 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Features | Proportional Output | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 86 ~ 89% | |
Mounting Type | Through Hole | |
Size / Dimension | 0.77" L x 0.40" W x 0.24" H (19.6mm x 10.1mm x 6.0mm) | |
Control Features | Enable, Active High | |
Approval Agency | CE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.63000 | $23.63 |
5 | $22.77000 | $113.85 |
10 | $22.39100 | $223.91 |
25 | $21.91680 | $547.92 |
50 | $21.56300 | $1,078.15 |
100 | $21.21220 | $2,121.22 |
250 | $20.75816 | $5,189.54 |
500 | $20.42046 | $10,210.23 |