
MD112S-24 | |
---|---|
DigiKey Part Number | 5943-MD112S-24-ND |
Manufacturer | |
Manufacturer Product Number | MD112S-24 |
Description | DC/DC,1W,12V IN,24V OUT,1 KV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 42mA - Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Output 1 | ||
Current - Output (Max) | 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | Industrial, ITE (Commercial) | |
Features | Proportional Output | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Size / Dimension | 0.76" L x 0.24" W x 0.39" H (19.3mm x 6.0mm x 10.0mm) | |
Control Features | Enable, Active High | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 62368 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.85000 | $32.85 |
5 | $31.66000 | $158.30 |
10 | $31.15000 | $311.50 |
25 | $30.48480 | $762.12 |
50 | $29.98920 | $1,499.46 |
100 | $29.50270 | $2,950.27 |
250 | $28.87028 | $7,217.57 |
500 | $28.40024 | $14,200.12 |