N25Q512A83G1241E is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Winbond Electronics
In Stock: 0
Unit Price: $45.76058
Datasheet
24-TBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N25Q512A83G1241E

DigiKey Part Number
N25Q512A83G1241E-ND
Manufacturer
Manufacturer Product Number
N25Q512A83G1241E
Description
IC FLASH 512MBIT SPI 24TPBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 512Mbit SPI 108 MHz 24-T-PBGA (6x8)
Datasheet
 Datasheet
EDA/CAD Models
N25Q512A83G1241E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
128M x 4
Memory Interface
SPI
Clock Frequency
108 MHz
Write Cycle Time - Word, Page
8ms, 5ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-T-PBGA (6x8)