MTFDDAK960TDT-1AW15ABYY is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Micron Technology Inc.
In Stock: 0
Unit Price: $11,645.68900
Datasheet
Image for MTFDDAK960TDT-1AW15ABYY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFDDAK960TDT-1AW15ABYY

DigiKey Part Number
557-MTFDDAK960TDT-1AW15ABYY-ND
Manufacturer
Manufacturer Product Number
MTFDDAK960TDT-1AW15ABYY
Description
SSD 960GB 2.5" TLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 960GB SATA III 2.5" 5V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
2.5"
Manufacturer
Micron Technology Inc.
Speed - Read
540MB/s
Packaging
Bulk
Speed - Write
520MB/s
Part Status
Obsolete
Voltage - Supply
5V
Memory Size
960GB
Type
SATA III
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MTFDDAK960TGB-1BC15ABYYMicron Technology Inc.0557-MTFDDAK960TGB-1BC15ABYY-ND$11,645.68900MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes