MTFDDAK7T6QDE-2AV1ZABYY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFDDAK7T6QDE-2AV1ZABYY

DigiKey Part Number
MTFDDAK7T6QDE-2AV1ZABYY-ND
Manufacturer
Manufacturer Product Number
MTFDDAK7T6QDE-2AV1ZABYY
Description
SSD 7.68TB 2.5" QLC SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (QLC) 7.68TB SATA III 2.5"
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Memory Size
7.68TB
Memory Type
Solid State Drive (SSD) FLASH - NAND (QLC)
Form Factor
2.5"
Speed - Read
540MB/s
Speed - Write
360MB/s
Voltage - Supply
-
Type
SATA III
Current - Max
-
Operating Temperature
0°C ~ 70°C
Size / Dimension
100.45mm x 69.85mm x 7.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.