
MTFDDAK7T6QDE-2AV16ABYY | |
|---|---|
DigiKey Part Number | MTFDDAK7T6QDE-2AV16ABYY-ND |
Manufacturer | |
Manufacturer Product Number | MTFDDAK7T6QDE-2AV16ABYY |
Description | SSD 7.68TB 2.5" QLC SATA III |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (QLC) 7.68TB SATA III 2.5" |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | 7.68TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (QLC) | |
Form Factor | 2.5" | |
Speed - Read | 540MB/s | |
Speed - Write | 360MB/s | |
Voltage - Supply | - | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | 100.45mm x 69.85mm x 7.00mm | |
Base Product Number |

