MTFDDAK512MBF-1AN15ABYY is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: $1,089.85000
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: $1,023.42875
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: $1,299.63750
Datasheet

Parametric Equivalent


ADATA
In Stock: 5
Unit Price: $1,002.40000
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: $1,546.58333
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: $1,768.75833
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: $1,720.56000
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: $1,917.81667
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $0.00000
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFDDAK512MBF-1AN15ABYY

DigiKey Part Number
MTFDDAK512MBF-1AN15ABYY-ND
Manufacturer
Manufacturer Product Number
MTFDDAK512MBF-1AN15ABYY
Description
SSD 512GB 2.5" MLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 512GB SATA III 2.5" 5V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Memory Size
512GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Form Factor
2.5"
Speed - Read
560MB/s
Speed - Write
510MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
2.29 oz (65.25 g)
Size / Dimension
100.45mm x 69.85mm x 7.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.