
ISSS333-512GP | |
---|---|
DigiKey Part Number | 4670-ISSS333-512GP-ND |
Manufacturer | |
Manufacturer Product Number | ISSS333-512GP |
Description | SSD 512GB 2.5" TLC SATA III 5V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 512GB SATA III 2.5" 5V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ADATA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 512GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | 2.5" | |
Speed - Read | 560MB/s | |
Speed - Write | 520MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 100.25mm x 69.85mm x 7.00mm |
Quantity | Unit Price | Ext Price |
---|---|---|
6 | $1,720.56000 | $10,323.36 |