
MT53D768M64D4TR-046 XT:B | |
---|---|
DigiKey Part Number | 557-MT53D768M64D4TR-046XT:B-ND |
Manufacturer | |
Manufacturer Product Number | MT53D768M64D4TR-046 XT:B |
Description | IC DRAM 48GBIT FBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 48Gbit |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 768M x 64 | |
Base Product Number |