MFR Recommended

MTFC128GASAONS-AAT TR | |
|---|---|
DigiKey Part Number | 557-MTFC128GASAONS-AATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTFC128GASAONS-AAT TR |
Description | IC FLASH 1TBIT UFS2.1 153TFBGA |
Customer Reference | |
Detailed Description | Memory IC 1Tbit UFS2.1 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Memory Size | ||
Memory Organization | 128G x 8 | |
Memory Interface | UFS2.1 | |
Base Product Number |

