MTA16ATF4G64AZ-3G2B1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Micron Technology Inc.
In Stock: 5
Unit Price: $1,752.23000
Datasheet

Parametric Equivalent


ADATA
In Stock: 1
Unit Price: $1,533.24000
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: $1,793.20000

Parametric Equivalent


ADATA
In Stock: 3
Unit Price: $1,406.87000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: $4,627.14000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: $5,192.64000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: $5,192.64000
Datasheet

Parametric Equivalent


Kingston Technology
In Stock: 4
Unit Price: $1,938.86000
Datasheet

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: $3,163.62000

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $1,824.40000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $1,537.51000
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTA16ATF4G64AZ-3G2B1

DigiKey Part Number
557-MTA16ATF4G64AZ-3G2B1-ND
Manufacturer
Manufacturer Product Number
MTA16ATF4G64AZ-3G2B1
Description
MODULE DDR4 SDRAM 32GB 288UDIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 32GB 288-UDIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Memory Type
DDR4 SDRAM
Memory Size
32GB
Transfer Rate (Mb/s, MT/s, MHz)
3200
Package / Case
288-UDIMM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes