
SQR-UD4S32G3K2HNAG | |
---|---|
DigiKey Part Number | 2084-SQR-UD4S32G3K2HNAG-ND |
Manufacturer | |
Manufacturer Product Number | SQR-UD4S32G3K2HNAG |
Description | UDIMM DDR4 3200 32GB 2GX8 (0-85C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 32GB 288-UDIMM |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 32GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 3200 | |
Package / Case | 288-UDIMM |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,545.15000 | $1,545.15 |