SQR-UD4S32G3K2SNAB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $1,833.35000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $1,545.15000

Parametric Equivalent


ADATA
In Stock: 1
Unit Price: $1,462.30000
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


ADATA
In Stock: 3
Unit Price: $1,341.68000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: $4,412.92000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: $4,952.30000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: $4,952.30000
Datasheet

Parametric Equivalent


Kingston Technology
In Stock: 4
Unit Price: $1,938.86000
Datasheet

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: $3,017.13000
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQR-UD4S32G3K2SNAB

DigiKey Part Number
2084-SQR-UD4S32G3K2SNAB-ND
Manufacturer
Manufacturer Product Number
SQR-UD4S32G3K2SNAB
Description
MODULE DDR4 SDRAM 32GB 288UDIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 32GB 288-UDIMM
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Memory Type
DDR4 SDRAM
Memory Size
32GB
Transfer Rate (Mb/s, MT/s, MHz)
3200
Package / Case
288-UDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes