cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT66R7072A10ACUXZW.ZCA

DigiKey Part Number
MT66R7072A10ACUXZW.ZCA-ND
Manufacturer
Manufacturer Product Number
MT66R7072A10ACUXZW.ZCA
Description
IC RAM 1GBIT PAR 121VFBGA
Customer Reference
Detailed Description
PCM - LPDDR2, MCP - LPDDR2 Memory IC 1Gbit (PCM), 512Mbit (MCP) Parallel 166 MHz 121-VFBGA (8x8)
Datasheet
 Datasheet
EDA/CAD Models
MT66R7072A10ACUXZW.ZCA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
PCM - LPDDR2, MCP - LPDDR2
Memory Size
Memory Organization
128M x 8 (PCM), 64M x 8 (MCP)
Memory Interface
Parallel
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.14V ~ 1.95V
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
121-VFBGA (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types