
750320340 | |
---|---|
DigiKey Part Number | 1297-750320340TR-ND - Tape & Reel (TR) 1297-750320340CT-ND - Cut Tape (CT) 1297-750320340DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750320340 |
Description | XFMR FWD P-P DC/DC CONV 200UH SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 6000Vrms Isolation 220kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750320340 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | SN6505A | |
Chipset Manufacturer | - | |
Voltage - Primary | 5V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 6000Vrms | |
Inductance @ Frequency | 200µH @ 100kHz | |
Frequency | 220kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.360" L x 0.315" W (9.14mm x 8.00mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Footprint | - | |
Style | Laminated Core |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.61000 | $31.61 |
10 | $28.55800 | $285.58 |
25 | $27.41800 | $685.45 |
50 | $26.57740 | $1,328.87 |
100 | $25.75870 | $2,575.87 |
250 | $24.70788 | $6,176.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $23.93752 | $11,968.76 |
1,000 | $23.18754 | $23,187.54 |
1,500 | $22.75849 | $34,137.74 |
2,500 | $22.22757 | $55,568.93 |
3,500 | $21.88400 | $76,594.00 |