
MT62F512M32D2DS-031 AIT:B TR | |
|---|---|
DigiKey Part Number | 557-MT62F512M32D2DS-031AIT:BTR-ND - Tape & Reel (TR) 557-MT62F512M32D2DS-031AIT:BTRCT-ND - Cut Tape (CT) 557-MT62F512M32D2DS-031AIT:BTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT62F512M32D2DS-031 AIT:B TR |
Description | IC DRAM 16GBIT PAR 200WFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR5 Memory IC 16Gbit Parallel 3.2 GHz 200-WFBGA (10x14.5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR5 | |
Memory Size | ||
Memory Organization | 512M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 3.2 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 95°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-WFBGA (10x14.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $167.98000 | $167.98 |
| 10 | $155.65600 | $1,556.56 |
| 25 | $150.73320 | $3,768.33 |
| 50 | $147.04060 | $7,352.03 |
| 100 | $143.38480 | $14,338.48 |
| 250 | $138.63052 | $34,657.63 |
| 500 | $135.10738 | $67,553.69 |

