cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT62F4G32D8DV-026 AIT:B

DigiKey Part Number
557-MT62F4G32D8DV-026AIT:B-ND
Manufacturer
Manufacturer Product Number
MT62F4G32D8DV-026 AIT:B
Description
IC DRAM 128GBIT PAR FBGA
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR5 Memory IC 128Gbit Parallel 3.2 GHz
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR5
Memory Size
Memory Organization
4G x 32
Memory Interface
Parallel
Clock Frequency
3.2 GHz
Write Cycle Time - Word, Page
-
Voltage - Supply
-
Operating Temperature
-40°C ~ 95°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Box
QuantityUnit PriceExt Price
1,050$2,287.87572$2,402,269.51
Manufacturers Standard Package