200 WFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT62F2G32D4DS-023 AIT:C

DigiKey Part Number
557-MT62F2G32D4DS-023AIT:C-ND
Manufacturer
Manufacturer Product Number
MT62F2G32D4DS-023 AIT:C
Description
IC DRAM 64GBIT PAR 200WFBGA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR5 Memory IC 64Gbit Parallel 2.133 GHz 200-WFBGA (10x14.5)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR5
Memory Size
Memory Organization
2G x 32
Memory Interface
Parallel
Clock Frequency
2.133 GHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.05V
Operating Temperature
-40°C ~ 95°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
200-WFBGA (10x14.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Box
QuantityUnit PriceExt Price
1,050$839.14423$881,101.44
Manufacturers Standard Package