
MT62F1G64D4ZX-023 WT:C | |
---|---|
DigiKey Part Number | 557-MT62F1G64D4ZX-023WT:C-ND |
Manufacturer | |
Manufacturer Product Number | MT62F1G64D4ZX-023 WT:C |
Description | IC DRAM 64GBIT LVSTL 496UFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR5 Memory IC 64Gbit LVSTL 4.266 GHz 496-UFBGA (14x12.4) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR5 | |
Memory Size | ||
Memory Organization | 1G x 64 | |
Memory Interface | LVSTL | |
Clock Frequency | 4.266 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.01V ~ 1.12V | |
Operating Temperature | -25°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 496-UFBGA (14x12.4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,190 | $307.50195 | $365,927.32 |