
MT62F1G64D4ZX-023 WT:C TR | |
---|---|
DigiKey Part Number | 557-MT62F1G64D4ZX-023WT:CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT62F1G64D4ZX-023 WT:C TR |
Description | IC DRAM 64GBIT LVSTL 496UFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR5 Memory IC 64Gbit |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR5 | |
Memory Size | ||
Memory Organization | 1G x 64 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $307.50195 | $768,754.88 |