
MT61K512M32KPA-18:E | |
---|---|
DigiKey Part Number | 557-MT61K512M32KPA-18:E-ND |
Manufacturer | |
Manufacturer Product Number | MT61K512M32KPA-18:E |
Description | IC DRAM 16GBIT POD 180FBGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SGRAM - GDDR6 Memory IC 16Gbit POD_135 9 GHz 180-FBGA (12x14) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SGRAM - GDDR6 | |
Memory Size | ||
Memory Organization | 512M x 32 | |
Memory Interface | POD_135 | |
Clock Frequency | 9 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.3095V ~ 1.391V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 180-FBGA (12x14) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,260 | $204.03052 | $257,078.46 |