MT61M256M32JE-10 AAT:A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT61K512M32KPA-18:E TR

DigiKey Part Number
557-MT61K512M32KPA-18:ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT61K512M32KPA-18:E TR
Description
IC DRAM 16GBIT POD 180FBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
SGRAM - GDDR6 Memory IC 16Gbit POD_135 9 GHz 180-FBGA (12x14)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SGRAM - GDDR6
Memory Size
Memory Organization
512M x 32
Memory Interface
POD_135
Clock Frequency
9 GHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.3095V ~ 1.391V
Operating Temperature
0°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
180-FBGA (12x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$202.05526$404,110.52
Manufacturers Standard Package