
MT53E512M64D2RR-046 WT:B | |
---|---|
DigiKey Part Number | 557-MT53E512M64D2RR-046WT:B-ND |
Manufacturer | |
Manufacturer Product Number | MT53E512M64D2RR-046 WT:B |
Description | IC DRAM 32GBIT PAR 556WFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 32Gbit Parallel 2.133 GHz 3.5 ns 556-WFBGA (12.4x12.4) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 512M x 64 | |
Memory Interface | Parallel | |
Clock Frequency | 2.133 GHz | |
Write Cycle Time - Word, Page | 18ns | |
Access Time | 3.5 ns | |
Voltage - Supply | 1.06V ~ 1.17V | |
Operating Temperature | -25°C ~ 85°C (TC) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 556-WFBGA (12.4x12.4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,360 | $366.98437 | $499,098.74 |