
MT53B256M64D2NL-062 XT:C | |
---|---|
DigiKey Part Number | MT53B256M64D2NL-062XT:C-ND |
Manufacturer | |
Manufacturer Product Number | MT53B256M64D2NL-062 XT:C |
Description | IC DRAM 16GBIT 1.6GHZ FBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 16Gbit 1.6 GHz |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 256M x 64 | |
Memory Interface | - | |
Clock Frequency | 1.6 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.1V | |
Operating Temperature | -30°C ~ 105°C (TC) | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |