MT53E1536M64D8HJ-046 AAT:B TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Micron Technology Inc.
In Stock: 0
Unit Price: $975.59358
MT53E1G64D4HJ-046 WT:C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT53E1536M64D8HJ-046 AAT:B TR

DigiKey Part Number
557-MT53E1536M64D8HJ-046AAT:BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT53E1536M64D8HJ-046 AAT:B TR
Description
IC DRAM 96GBIT 556TFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4 Memory IC 96Gbit 2.133 GHz 556-WFBGA (12.4x12.4)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR4
Memory Size
Memory Organization
1.5M x 64
Memory Interface
-
Clock Frequency
2.133 GHz
Write Cycle Time - Word, Page
-
Voltage - Supply
-
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
556-WFBGA (12.4x12.4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types