
MT53B256M16D1Z00MWC1S | |
---|---|
DigiKey Part Number | 557-MT53B256M16D1Z00MWC1S-ND |
Manufacturer | |
Manufacturer Product Number | MT53B256M16D1Z00MWC1S |
Description | IC DRAM 4GBIT DIE |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 4Gbit Die |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 256M x 16 | |
Package / Case | ||
Supplier Device Package | Die | |
Base Product Number |