SDRAM Memory IC 128Mbit Parallel 167 MHz 5.4 ns 54-VFBGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT48LC8M16A2B4-6A XIT:L TR

DigiKey Part Number
557-1957-2-ND - Tape & Reel (TR)
557-1957-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MT48LC8M16A2B4-6A XIT:L TR
Description
IC DRAM 128MBIT PAR 54VFBGA
Customer Reference
Detailed Description
SDRAM Memory IC 128Mbit Parallel 167 MHz 5.4 ns 54-VFBGA (8x8)
Datasheet
 Datasheet
EDA/CAD Models
MT48LC8M16A2B4-6A XIT:L TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
8M x 16
Memory Interface
Parallel
Clock Frequency
167 MHz
Write Cycle Time - Word, Page
12ns
Access Time
5.4 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-VFBGA (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$113.16000$113.16
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$72.76656$72,766.56
Manufacturers Standard Package