MT48LC64M8A2P-75 IT:C TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $89.20185
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $97.77398
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $89.28477
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $86.67398
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 113
Unit Price: $111.34000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $86.66191
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 4
Unit Price: $140.33000
Datasheet
54-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT48LC64M8A2P-75 IT:C TR

DigiKey Part Number
MT48LC64M8A2P-75IT:CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT48LC64M8A2P-75 IT:C TR
Description
IC DRAM 512MBIT PAR 54TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 512Mbit Parallel 133 MHz 5.4 ns 54-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
MT48LC64M8A2P-75 IT:C TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
64M x 8
Memory Interface
Parallel
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
15ns
Access Time
5.4 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types