
MT48LC4M32B2B5-6A AAT:L TR | |
|---|---|
DigiKey Part Number | 557-1949-2-ND - Tape & Reel (TR) 557-1949-1-ND - Cut Tape (CT) 557-1949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT48LC4M32B2B5-6A AAT:L TR |
Description | IC DRAM 128MBIT PAR 90VFBGA |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit Parallel 167 MHz 5.4 ns 90-VFBGA (8x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 4M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 167 MHz | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 90-VFBGA (8x13) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $111.77000 | $111.77 |
| 10 | $103.77600 | $1,037.76 |
| 25 | $100.55200 | $2,513.80 |
| 50 | $98.12720 | $4,906.36 |
| 100 | $95.71720 | $9,571.72 |
| 250 | $92.57416 | $23,143.54 |
| 500 | $90.23628 | $45,118.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $85.69619 | $171,392.38 |








