Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MT48LC32M8A2TG-6A:D | |
|---|---|
DigiKey Part Number | MT48LC32M8A2TG-6A:D-ND |
Manufacturer | |
Manufacturer Product Number | MT48LC32M8A2TG-6A:D |
Description | IC DRAM 256MBIT PAR 54TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit Parallel 167 MHz 5.4 ns 54-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 167 MHz |
Packaging Box | Write Cycle Time - Word, Page 12ns |
Part Status Discontinued at DigiKey | Access Time 5.4 ns |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Memory Type Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM | Package / Case |
Memory Size | Supplier Device Package 54-TSOP II |
Memory Organization 32M x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT48LC32M8A2TG-75 L:D | Micron Technology Inc. | 0 | MT48LC32M8A2TG-75L:D-ND | $497.33361 | Similar |
| MT48LC32M8A2TG-7E L:D | Micron Technology Inc. | 0 | MT48LC32M8A2TG-7EL:D-ND | $497.33361 | Similar |
| AS4C32M8SA-6TIN | Alliance Memory, Inc. | 0 | 1450-1440-ND | $459.73000 | Similar |
| AS4C32M8SA-6TINTR | Alliance Memory, Inc. | 0 | AS4C32M8SA-6TINTR-ND | $299.90928 | Similar |
| AS4C32M8SA-7TCN | Alliance Memory, Inc. | 91 | 1450-1441-ND | $439.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $68.66210 | $68,662.10 |




