Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AS4C32M8SA-6TIN | |
|---|---|
DigiKey Part Number | 1450-1440-ND |
Manufacturer | |
Manufacturer Product Number | AS4C32M8SA-6TIN |
Description | IC DRAM 256MBIT PAR 54TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit Parallel 166 MHz 5.5 ns 54-TSOP II |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5.5 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.47000 | $63.47 |
| 10 | $59.04700 | $590.47 |
| 25 | $57.25800 | $1,431.45 |
| 50 | $55.90780 | $2,795.39 |
| 108 | $54.41259 | $5,876.56 |
| 324 | $52.30194 | $16,945.83 |
| 540 | $51.33398 | $27,720.35 |
| 1,080 | $50.03788 | $54,040.91 |



